395-044-540-503

Heilind Number:EDA395-044-540-503
Manufacturer:EDAC
Manufacturer Number:395-044-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-503

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a straight mount orientation, it ensures a secure and stable connection between boards. With two rows and 44 positions, it offers ample room for multiple connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. Copper alloy contact material and a pitch of .1 inch provide efficient and reliable signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB assembly with this essential component for seamless and efficient data transfer.