395-044-540-507

Heilind Number:EDA395-044-540-507
Manufacturer:EDAC
Manufacturer Number:395-044-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring 44 positions across two rows, this essential component ensures seamless data transfer in your electronic devices. Crafted with precision using UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105°C. The sleek black housing not only adds a professional touch to your setup but also offers enhanced protection. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy integration into your circuit board layout. The contact material, made of high-quality Copper Alloy, ensures efficient signal transmission. Designed for straight mount orientation, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions today with this advanced PCB connector.