395-044-540-512

Heilind Number:EDA395-044-540-512
Manufacturer:EDAC
Manufacturer Number:395-044-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-512

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed to meet the demands of modern electronics, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 44 copper alloy contacts, it offers seamless data transmission and power delivery. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Say goodbye to connectivity issues and hello to seamless data transfer with this professional-grade connector.