395-044-540-558

Heilind Number:EDA395-044-540-558
Manufacturer:EDAC
Manufacturer Number:395-044-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-558

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Black Card Edge Connector. This sleek and durable connector features 44 positions spread across 2 rows, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating seamless integration. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees robustness while the contact material, Copper Alloy, ensures reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is designed to withstand demanding environments. Elevate your electronic projects with this essential component.