395-044-540-602

Heilind Number:EDA395-044-540-602
Manufacturer:EDAC
Manufacturer Number:395-044-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-602

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts 44 positions with a single row layout, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in even the most demanding environments. The contact material, made of Copper Alloy, provides optimal conductivity for uninterrupted signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic setups with this essential component, ideal for a wide range of applications.