395-044-540-603

Heilind Number:EDA395-044-540-603
Manufacturer:EDAC
Manufacturer Number:395-044-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 44 positions in a single row layout, it ensures seamless signal transmission across your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environmental conditions. Perfect for professional use, it is a must-have in your PCB assembly toolkit. Elevate your connectivity game with this essential component.