395-044-540-604

Heilind Number:EDA395-044-540-604
Manufacturer:EDAC
Manufacturer Number:395-044-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 44 positions in a single row, it ensures efficient data transfer between circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on PCBs. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential connector for enhanced performance.