395-044-540-607

Heilind Number:EDA395-044-540-607
Manufacturer:EDAC
Manufacturer Number:395-044-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-607

Detailed Description

Enhance your electronic connections with our high-performance Black Board to Board PCB Connector. Designed for seamless integration, this connector boasts 44 positions on a single row, providing ample room for efficient data transfer. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Elevate your connectivity game with this straight-mount Card Edge Connector, a must-have in your tech arsenal.