395-044-540-608

Heilind Number:EDA395-044-540-608
Manufacturer:EDAC
Manufacturer Number:395-044-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-608

Detailed Description

Enhance your PCB connectivity with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row featuring 44 copper alloy contacts, it offers seamless data transfer at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic projects, making it a must-have in your connectivity arsenal. Elevate your PCB designs with this high-quality connector, guaranteeing secure and stable connections for your devices.