395-044-540-678

Heilind Number:EDA395-044-540-678
Manufacturer:EDAC
Manufacturer Number:395-044-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-678

Detailed Description

Enhance your connectivity with our cutting-edge Black Card Edge Connector, designed for seamless integration on PCBs. Boasting a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance and safety. With 44 positions in a single row, it offers ample space for your intricate circuitry. Crafted with high-quality Copper Alloy contacts, it guarantees reliable and efficient data transfer. The .1-inch pitch and .2-inch row spacing make it perfect for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Choose this connector for superior board-to-board connectivity that meets the highest standards of quality and durability.