395-044-540-688

Heilind Number:EDA395-044-540-688
Manufacturer:EDAC
Manufacturer Number:395-044-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-688

Detailed Description

Enhance your PCB connections with our cutting-edge Black Board-To-Board PCB Connector. With a sleek straight mount orientation and 44 positions, this connector offers seamless compatibility for your electronic projects. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, it ensures optimal conductivity and durability. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee reliable performance even in challenging environments. Elevate your connectivity solutions with this essential component.