395-044-540-803

Heilind Number:EDA395-044-540-803
Manufacturer:EDAC
Manufacturer Number:395-044-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-803

Detailed Description

Upgrade your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration in electronic systems, this connector features 44 positions spread across 2 rows with a .1-inch pitch, ensuring secure and reliable connections. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a straight mount orientation, it facilitates easy installation on PCBs. Operating efficiently in temperature ranges from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have component for your electronic projects.