395-044-540-808

Heilind Number:EDA395-044-540-808
Manufacturer:EDAC
Manufacturer Number:395-044-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows and a total of 44 positions, this connector offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy and precise mating. Designed for straight mount orientation, it is ideal for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Upgrade your PCB connections with this essential component.