395-044-540-812

Heilind Number:EDA395-044-540-812
Manufacturer:EDAC
Manufacturer Number:395-044-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-812

Detailed Description

Enhance your connectivity with this high-performance 44-position card edge connector. Designed for seamless board-to-board PCB connections, its durable UL 94V-0 thermoplastic polyester housing ensures reliable operation in demanding environments. The straight mount orientation and .1-inch pitch facilitate easy installation, while the copper alloy contact material guarantees optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're assembling electronic components or integrating PCBs, this black-colored connector is a dependable choice for your connectivity needs.