395-044-540-858

Heilind Number:EDA395-044-540-858
Manufacturer:EDAC
Manufacturer Number:395-044-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-540-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board 44-position connector. Designed for seamless integration, it features a sleek black UL 94V-0 Thermoplastic Polyester housing that ensures both durability and safety. With two rows of contact points made from reliable Copper Alloy, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component, perfect for demanding environments.