395-044-541-101

Heilind Number:EDA395-044-541-101
Manufacturer:EDAC
Manufacturer Number:395-044-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-101

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector in sleek Black. Crafted with precision, it features 44 positions for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging conditions. With a low amperage of 3A, it offers efficient power transmission while the Copper Alloy contact material guarantees optimal conductivity. Its compact design, with a pitch of .1in and row spacing of .2in, allows for effortless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for a secure fit. Elevate your connectivity experience with this high-quality Card Edge Connector.