395-044-541-102

Heilind Number:EDA395-044-541-102
Manufacturer:EDAC
Manufacturer Number:395-044-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-102

Detailed Description

Enhance connectivity within your electronic devices with our Black Board To Board PCB Connector. Featuring a single row design with 44 positions, this connector facilitates seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating within a wide temperature range from -40 to 105°C, it is suitable for various applications. Its straight mount orientation makes installation a breeze, while its compact size saves valuable space on your PCB. Upgrade your connectivity solutions with this essential component.