395-044-541-103

Heilind Number:EDA395-044-541-103
Manufacturer:EDAC
Manufacturer Number:395-044-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 44 positions in a single row, with a pitch of 0.1 inches for precise alignment. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it facilitates easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for diverse environments. Elevate your PCB assembly with this essential connector.