395-044-541-108

Heilind Number:EDA395-044-541-108
Manufacturer:EDAC
Manufacturer Number:395-044-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-108

Detailed Description

Enhance connectivity within your PCB assembly with this high-quality Board to Board Card Edge Connector. Featuring 44 positions in a single row layout, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees longevity and safety. Each contact is meticulously designed with Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this connector to deliver reliable performance in your electronic projects.