395-044-541-112

Heilind Number:EDA395-044-541-112
Manufacturer:EDAC
Manufacturer Number:395-044-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-112

Detailed Description

Elevate your PCB connectivity with our 44-position Board To Board Connector. Designed for seamless integration, this straight-mount connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Each row features precise copper alloy contacts, ensuring reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB-to-PCB connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Trust in this high-performance connector for your electronic projects.