395-044-541-178

Heilind Number:EDA395-044-541-178
Manufacturer:EDAC
Manufacturer Number:395-044-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row layout, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety in operation, with copper alloy contacts providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation, making it a valuable component in any PCB assembly project.