395-044-541-188

Heilind Number:EDA395-044-541-188
Manufacturer:EDAC
Manufacturer Number:395-044-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-188

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions for optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in harsh environments. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transfer. With a sleek black color and a straight mount orientation, it seamlessly blends into your PCB layout. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Trust in its superior quality and precision engineering for your connectivity needs.