395-044-541-203

Heilind Number:EDA395-044-541-203
Manufacturer:EDAC
Manufacturer Number:395-044-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-203

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in various applications. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches apart, this connector offers seamless connectivity. Its 44 positions allow for versatile usage, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB setups with this essential component.