395-044-541-204

Heilind Number:EDA395-044-541-204
Manufacturer:EDAC
Manufacturer Number:395-044-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-204

Detailed Description

Enhance connectivity within your electronic devices with this 44-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a pitch of .1 inches for easy installation. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Perfect for professional and DIY projects alike, this black connector features two rows with a row spacing of .2 inches, providing ample room for intricate PCB layouts. Upgrade your device's connectivity with this essential component.