395-044-541-207

Heilind Number:EDA395-044-541-207
Manufacturer:EDAC
Manufacturer Number:395-044-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-207

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 44 positions with a pitch of .1 inch and two rows for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments. Crafted with precision, the copper alloy contacts guarantee secure and stable connections. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your system with this essential component for seamless and dependable PCB connectivity.