395-044-541-258

Heilind Number:EDA395-044-541-258
Manufacturer:EDAC
Manufacturer Number:395-044-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-258

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power transfer with an amperage of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of 44 copper alloy contacts, it guarantees seamless data transmission. The .1-inch pitch and .2-inch row spacing provide efficient signal routing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronics assembly with this essential component.