395-044-541-402

Heilind Number:EDA395-044-541-402
Manufacturer:EDAC
Manufacturer Number:395-044-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-402

Detailed Description

Enhance your electronic connections with our cutting-edge 44-position Board To Board PCB Connector. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures reliable performance in a sleek black finish. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environmental conditions. Trust in its straight mount orientation for secure and stable connections, making it an essential component for your electronic projects.