395-044-541-403

Heilind Number:EDA395-044-541-403
Manufacturer:EDAC
Manufacturer Number:395-044-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-403

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Engineered for optimal performance, this connector features 44 positions with a row spacing of .2 inches, ensuring seamless and efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. The straight mount orientation offers easy installation, while the black color adds a sleek touch to your setup. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Trust in its exceptional quality to enhance your connectivity needs.