395-044-541-404

Heilind Number:EDA395-044-541-404
Manufacturer:EDAC
Manufacturer Number:395-044-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 44 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The connector boasts a durable black UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing longevity and reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers robust performance even in challenging environments. Its straight mount orientation and compact design make it ideal for various PCB applications, providing a secure and stable connection. Upgrade your connectivity solutions with this essential component for electronic assemblies.