395-044-541-407

Heilind Number:EDA395-044-541-407
Manufacturer:EDAC
Manufacturer Number:395-044-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-407

Detailed Description

Elevate your PCB connectivity with this premium black Card Edge Connector. Engineered for precision and durability, it features 44 positions with a .1-inch pitch for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures optimal performance even in challenging environments, with a wide operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and single row design offer convenient installation and streamlined connectivity. Ideal for a range of applications, this connector is a must-have for any electronics project.