395-044-541-408

Heilind Number:EDA395-044-541-408
Manufacturer:EDAC
Manufacturer Number:395-044-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-408

Detailed Description

Effortlessly connect your circuit boards with our high-quality Board To Board PCB Connector. Featuring 44 positions and a single row design, this connector ensures seamless communication between boards. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in any environment, with an operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for prototyping or production, this connector, with a straight mount orientation, offers easy installation and secure connectivity. Trust in its robust construction and efficient design for your connectivity needs.