395-044-541-458

Heilind Number:EDA395-044-541-458
Manufacturer:EDAC
Manufacturer Number:395-044-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-458

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Featuring a single row design with 44 positions, it offers seamless integration for your electronic components. The connector is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its Copper Alloy contact material guarantees reliable performance, while the .1 inch pitch and .2 inch row spacing provide precise connections. With a straight mount orientation, it facilitates easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.