395-044-541-478

Heilind Number:EDA395-044-541-478
Manufacturer:EDAC
Manufacturer Number:395-044-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-478

Detailed Description

Enhance connectivity on your PCB with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, providing both durability and safety. With a single row configuration and a pitch of .1 inch, it offers precision in assembly while accommodating up to 44 positions for extensive connectivity. The copper alloy contact material ensures reliable signal transmission, even in demanding applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Ideal for a wide range of electronic projects, this straight-mount connector is a must-have for your connectivity needs.