395-044-541-488

Heilind Number:EDA395-044-541-488
Manufacturer:EDAC
Manufacturer Number:395-044-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-488

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and 44 positions, it offers ample room for multiple connections. The contact material, Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is facilitated. Its straight mount orientation simplifies installation on PCBs, while a wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for professionals in need of high-quality connectivity solutions, this connector is a must-have in any electronic toolkit. Elevate your projects with seamless and efficient data transmission.