395-044-541-503

Heilind Number:EDA395-044-541-503
Manufacturer:EDAC
Manufacturer Number:395-044-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-503

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, perfect for seamless integration in your electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it offers a total of 44 positions for versatile connection options. Designed for straight mount orientation, it guarantees a secure and stable fit on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your PCB designs with this essential connector, a must-have in any tech enthusiast's toolkit.