395-044-541-504

Heilind Number:EDA395-044-541-504
Manufacturer:EDAC
Manufacturer Number:395-044-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-504

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for optimal conductivity. With two rows and 44 positions, it offers ample connection opportunities, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation makes installation easy, making it a perfect choice for your next project. Upgrade your connectivity solutions with this black Card Edge Connector.