395-044-541-507

Heilind Number:EDA395-044-541-507
Manufacturer:EDAC
Manufacturer Number:395-044-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-507

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Crafted with precision, this connector features 44 positions, allowing for seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for optimal performance. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for both indoor and outdoor use. Elevate your connectivity solutions with this essential component.