395-044-541-602

Heilind Number:EDA395-044-541-602
Manufacturer:EDAC
Manufacturer Number:395-044-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-602

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers 44 positions with a single row layout for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting stability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Suitable for operating in a wide temperature range from -40 to 105 °C, it guarantees efficient performance in various environments. Whether you're a professional or a DIY enthusiast, this connector is essential for optimizing your PCB connections. Upgrade your setup today and experience enhanced functionality with ease.