395-044-541-604

Heilind Number:EDA395-044-541-604
Manufacturer:EDAC
Manufacturer Number:395-044-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-604

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector features 44 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this black connector for secure and stable connections on your board.