395-044-541-678

Heilind Number:EDA395-044-541-678
Manufacturer:EDAC
Manufacturer Number:395-044-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-678

Detailed Description

Enhance your PCB connectivity with our advanced 44-position Board To Board Card Edge Connector in sleek black. Designed for precision performance, this connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1in and row spacing of .2in, it offers seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation and robust performance. Elevate your PCB assembly with this essential connector, a must-have in your toolkit of high-quality components.