395-044-541-688

Heilind Number:EDA395-044-541-688
Manufacturer:EDAC
Manufacturer Number:395-044-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-688

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions with a single row layout, offering optimal space efficiency on your circuit boards. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics enthusiast.