395-044-541-807

Heilind Number:EDA395-044-541-807
Manufacturer:EDAC
Manufacturer Number:395-044-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-807

Detailed Description

Elevate your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row layout with 44 positions, ensuring ample room for your devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is meticulously engineered from high-quality Copper Alloy, delivering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Whether for industrial or commercial use, trust in this connector to provide reliable performance every time.