395-044-541-858

Heilind Number:EDA395-044-541-858
Manufacturer:EDAC
Manufacturer Number:395-044-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-858

Detailed Description

Enhance your connectivity with this versatile black Board To Board PCB Connector. Designed for seamless integration, it boasts a contact material of durable Copper Alloy for optimal performance. With two rows and 44 positions, it offers ample versatility for your PCB layout. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. Featuring a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential connector, a key component in any electronic assembly.