395-044-541-878

Heilind Number:EDA395-044-541-878
Manufacturer:EDAC
Manufacturer Number:395-044-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-541-878

Detailed Description

Upgrade your connectivity with our state-of-the-art Board To Board PCB Connector, designed for seamless integration within electronic systems. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers both style and reliability. Boasting two rows of 44 copper alloy contact points, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for flexible positioning on your PCB. With an operating temperature range of -40 to 105 °C, this connector is built to perform flawlessly in any environment. Elevate your PCB design with this essential component, a must-have in any tech enthusiast's toolkit.