395-044-542-104

Heilind Number:EDA395-044-542-104
Manufacturer:EDAC
Manufacturer Number:395-044-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-542-104

Detailed Description

Enhance your PCB connectivity with our 44-position Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable power transmission, while the 3 A amperage and operating temperature range of -40 to 105 °C make it suitable for a variety of applications. With a pitch of .1 in and row spacing of .2 in, it offers precise and efficient connection. Its straight mount orientation and 1-row design further simplify installation. Upgrade your setup with this essential component for seamless and secure PCB connections.