395-044-542-112

Heilind Number:EDA395-044-542-112
Manufacturer:EDAC
Manufacturer Number:395-044-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-542-112

Detailed Description

Elevate your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this 44-position connector boasts a single row layout, offering streamlined functionality. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in any application. The compact .1-inch pitch and .2-inch row spacing optimize space efficiency, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of projects. Upgrade your connectivity game with this essential component.