395-044-542-204

Heilind Number:EDA395-044-542-204
Manufacturer:EDAC
Manufacturer Number:395-044-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-542-204

Detailed Description

Enhance your electronic connections with our 44-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and two rows for efficient signal transmission, it offers reliable connectivity in any application. Operating at a wide temperature range of -40 to 105°C, it ensures consistent performance even in extreme conditions. Whether you're a professional or a DIY enthusiast, this connector is essential for maintaining the integrity of your circuit boards. Join the future of electronics with this essential component.