395-044-542-207

Heilind Number:EDA395-044-542-207
Manufacturer:EDAC
Manufacturer Number:395-044-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing allow for seamless integration into your PCB layout, while the 44 positions cater to versatile connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance in various environments. Trust in this straight-mount orientation connector for secure and efficient board-to-board connections. Ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.