395-044-542-212

Heilind Number:EDA395-044-542-212
Manufacturer:EDAC
Manufacturer Number:395-044-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-542-212

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration into your circuitry. With a compact pitch of .1 inches and two rows of 44 positions each, it ensures efficient and reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy for optimal conductivity. Designed for straight mount orientation, it is perfect for various PCB applications. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.