395-044-542-288

Heilind Number:EDA395-044-542-288
Manufacturer:EDAC
Manufacturer Number:395-044-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-044-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-044-542-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and 44 positions spread across 2 rows, it offers versatile connectivity options. The straight mount orientation and narrow row spacing of .2 inches make it easy to install in tight spaces. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its quality for seamless and secure PCB connections.